KUX4-WMT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £12.55280
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £10.58140
Datasheet
Image for KUX4-WMT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUX4-WMT

DigiKey Part Number
KUX4-WMT-ND
Manufacturer
Manufacturer Product Number
KUX4-WMT
Description
CONN BARRIER STRIP 4CIRC 0.625"
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
4 Circuit 0.625" (15.88mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
6-22 AWG
Manufacturer
Eaton - Bussmann Electrical Division
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange, Marking Strip
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
4
Terminal Screw Material
Brass
Number of Wire Entries
8
Terminal Screw Finish
Nickel
Pitch
0.625" (15.88mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
105°C
Current Rating (Amps)
60A
Material - Insulation
Thermoplastic
Voltage Rating
600V
Material Flammability Rating
UL94 V-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KUX4-MTEaton - Bussmann Electrical Division0KUX4-MT-ND£12.55280Parametric Equivalent
KUX4-NUVEaton - Bussmann Electrical Division0KUX4-NUV-ND£10.58140Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£13.70800£685.40
Manufacturers Standard Package
Unit Price without VAT:£13.70800
Unit Price with VAT:£16.44960