KUX4-NUV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £12.55280
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £13.70800
Datasheet
Image for KUX4-NUV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUX4-NUV

DigiKey Part Number
KUX4-NUV-ND
Manufacturer
Manufacturer Product Number
KUX4-NUV
Description
TERMINAL BLOCK BASE 4POLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Circuit 0.625" (15.88mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Eaton - Bussmann Electrical Division
Wire Gauge
6-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Closed
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange, Marking Strip
Number of Circuits
4
Color
Black
Number of Wire Entries
8
Mounting Type
Chassis, Panel
Pitch
0.625" (15.88mm)
Operating Temperature
105°C
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
60A
Material Flammability Rating
UL94 V-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KUX4-MTEaton - Bussmann Electrical Division0KUX4-MT-ND£12.55280Parametric Equivalent
KUX4-WMTEaton - Bussmann Electrical Division0KUX4-WMT-ND£13.70800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£10.58140£529.07
Manufacturers Standard Package
Unit Price without VAT:£10.58140
Unit Price with VAT:£12.69768