KUX10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £36.31140
Datasheet
Image for KUX10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUX10

DigiKey Part Number
KUX10-ND
Manufacturer
Manufacturer Product Number
KUX10
Description
CONN BARRIER STRP 10CIRC 0.625"
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
10 Circuit 0.625" (15.88mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Eaton - Bussmann Electrical Division
Wire Gauge
6-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Closed
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
10
Color
Black
Number of Wire Entries
20
Mounting Type
Chassis, Panel
Pitch
0.625" (15.88mm)
Operating Temperature
105°C
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
60A
Material Flammability Rating
UL94 V-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KUSC10Eaton - Bussmann Electrical Division0KUSC10-ND£36.31140Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£19.07780£1,907.78
Manufacturers Standard Package
Unit Price without VAT:£19.07780
Unit Price with VAT:£22.89336