
KUSC10 | |
|---|---|
DigiKey Part Number | KUSC10-ND |
Manufacturer | |
Manufacturer Product Number | KUSC10 |
Description | CONN BARRIER STRP 10CIRC 0.625" |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.625" (15.88mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Eaton - Bussmann Electrical Division | Wire Gauge 6-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 10 | Color Black |
Number of Wire Entries 20 | Mounting Type Chassis, Panel |
Pitch 0.625" (15.88mm) | Operating Temperature 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 60A | Material Flammability Rating UL94 V-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUX10 | Eaton - Bussmann Electrical Division | 0 | KUX10-ND | £19.07780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £36.31140 | £3,631.14 |
| Unit Price without VAT: | £36.31140 |
|---|---|
| Unit Price with VAT: | £43.57368 |

