
JKS-2 | |
|---|---|
DigiKey Part Number | JKS-2-ND |
Manufacturer | |
Manufacturer Product Number | JKS-2 |
Description | FUSE CERAMIC 2A 600VAC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2 A 600 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200kA | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.810" Dia x 2.250" L (20.57mm x 57.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £104.91100 | £1,049.11 |
| Unit Price without VAT: | £104.91100 |
|---|---|
| Unit Price with VAT: | £125.89320 |

