Direct

H25060-1C | |
|---|---|
DigiKey Part Number | H25060-1C-ND |
Manufacturer | |
Manufacturer Product Number | H25060-1C |
Description | FUSE BLOCK CART 250V 60A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 60 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60 A |
Mfr | For Use With/Related Products Class H(K), Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.813" Dia x 3" L (20.65mm x 76.2mm) | Termination Style Box Lug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM25060-1CR | Eaton - Bussmann Electrical Division | 12 | 2041-HM25060-1CR-ND | £59.22000 | Direct |

