
HM25060-1CR | |
|---|---|
DigiKey Part Number | 2041-HM25060-1CR-ND |
Manufacturer | |
Manufacturer Product Number | HM25060-1CR |
Description | FUSE BLK CLASS H 250V 60A 1POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 250V 1 Circuit Cartridge DIN Rail, Panel Mount |
Datasheet | Datasheet |
Category | Fuseholder Type Block |
Mfr | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Box Lug |
Current Rating (Amps) 60 A | Contact Material Copper |
For Use With/Related Products Class H(K) Fuses | Contact Finish Tin |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £59.22000 | £59.22 |
| 5 | £49.12000 | £245.60 |
| 12 | £44.34583 | £532.15 |
| 60 | £36.68650 | £2,201.19 |
| 108 | £36.41333 | £3,932.64 |
| Unit Price without VAT: | £59.22000 |
|---|---|
| Unit Price with VAT: | £71.06400 |

