
80L14C | |
|---|---|
DigiKey Part Number | 80L14C-ND |
Manufacturer | |
Manufacturer Product Number | 80L14C |
Description | FUSE C.S.A. FM2 CL 'C 600V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Fuse Bolt Mount |
Category | Mounting Type Bolt Mount |
Manufacturer Eaton - Bussmann Electrical Division | Package / Case Cylindrical, Blade Terminal (Bolt) |
Packaging Bulk | Size / Dimension 0.843" Dia x 2.362" L (21.40mm x 60.00mm) |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGL-80 | Eaton - Bussmann Electrical Division | 0 | CGL-80-ND | £230.18800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £121.32300 | £1,213.23 |
| Unit Price without VAT: | £121.32300 |
|---|---|
| Unit Price with VAT: | £145.58760 |

