
CGL-80 | |
|---|---|
DigiKey Part Number | CGL-80-ND |
Manufacturer | |
Manufacturer Product Number | CGL-80 |
Description | FUSE CRTRDGE 80A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80A 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 80A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 600 VAC |
Series | Applications Motor Protection, Transformer Protection |
Packaging Bulk | Class C |
Part Status Active | Approval Agency CE, CSA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 1.340" Dia x 2.391" L (34.04mm x 60.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £230.18800 | £1,150.94 |
| Unit Price without VAT: | £230.18800 |
|---|---|
| Unit Price with VAT: | £276.22560 |

