60K07C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £137.11200
Datasheet
60A 600 VAC 250 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60K07C

DigiKey Part Number
60K07C-ND
Manufacturer
Manufacturer Product Number
60K07C
Description
FUSE CARTRIDGE 60A 600VAC/250VDC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
60A 600 VAC 250 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
250 VDC
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Approval Agency
CE, CSA
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
200kA
Fuse Type
Cartridge
Package / Case
Cylindrical, Blade Terminal (Alternating)
Current Rating (Amps)
60A
Size / Dimension
0.866" Dia x 2.205" L (22.00mm x 56.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGL-60Eaton - Bussmann Electrical Division0CGL-60-ND£137.11200Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£144.50300£2,890.06
Manufacturers Standard Package
Unit Price without VAT:£144.50300
Unit Price with VAT:£173.40360