
CGL-60 | |
|---|---|
DigiKey Part Number | CGL-60-ND |
Manufacturer | |
Manufacturer Product Number | CGL-60 |
Description | FUSE CRTRDGE 60A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60A 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 600 VAC |
Series | Applications Motor Protection, Transformer Protection |
Packaging Bulk | Class C |
Part Status Active | Approval Agency CE, CSA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £137.11200 | £1,371.12 |
| Unit Price without VAT: | £137.11200 |
|---|---|
| Unit Price with VAT: | £164.53440 |

