
5NCLPT-2E | |
|---|---|
DigiKey Part Number | 2041-5NCLPT-2E-ND |
Manufacturer | |
Manufacturer Product Number | 5NCLPT-2E |
Description | CUR LIM FUSE, 5.5KV, 2E, 1BAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 A 5.5 kV Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 5.5 kV |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 63kA |
Mounting Type Requires Holder | Size / Dimension 0.787" Dia x 5.591" L (20.00mm x 142.00mm) |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £478.13000 | £2,390.65 |
| Unit Price without VAT: | £478.13000 |
|---|---|
| Unit Price with VAT: | £573.75600 |

