
5BHCL-750E | |
|---|---|
DigiKey Part Number | 2041-5BHCL-750E-ND |
Manufacturer | |
Manufacturer Product Number | 5BHCL-750E |
Description | FUSE HCL 5KV 750E |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 750 A 4.8 kV Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 4.8 kV | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5,325.41000 | £5,325.41 |
| Unit Price without VAT: | £5,325.41000 |
|---|---|
| Unit Price with VAT: | £6,390.49200 |


