
5NCLPT-1E | |
|---|---|
DigiKey Part Number | 2041-5NCLPT-1E-ND |
Manufacturer | |
Manufacturer Product Number | 5NCLPT-1E |
Description | 5.5KV 1E RATED CURRENT LIMITING |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 A 5.5 kV Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 5.5 kV |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 63kA |
Mounting Type Requires Holder | Size / Dimension 1.614" Dia x 9.488" L (41.00mm x 241.00mm) |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £264.26000 | £264.26 |
| 5 | £218.96400 | £1,094.82 |
| Unit Price without VAT: | £264.26000 |
|---|---|
| Unit Price with VAT: | £317.11200 |

