Similar

5960-62-R | |
|---|---|
DigiKey Part Number | 5960-62-R-ND |
Manufacturer | |
Manufacturer Product Number | 5960-62-R |
Description | FUSE CLIP CARTRIDGE CHASSIS MNT |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 13/32" Dia Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type | Contact Material Spring Bronze |
Fuse Size 0.394" Dia (10mm) | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/5960-44 | Eaton - Bussmann Electrical Division | 0 | BK/5960-44-ND | £2.33200 | Similar |

