
BK/5960-44 | |
|---|---|
DigiKey Part Number | BK/5960-44-ND |
Manufacturer | |
Manufacturer Product Number | BK/5960-44 |
Description | FUSE CLIP CARTRIDGE CHASSIS MNT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 13/32" Dia Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Termination Style Screw Terminal |
Mounting Type | Contact Material Spring Bronze |
Fuse Size 0.394" Dia (10mm) | Contact Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.33200 | £233.20 |
| Unit Price without VAT: | £2.33200 |
|---|---|
| Unit Price with VAT: | £2.79840 |

