Direct

200M14-660 | |
|---|---|
DigiKey Part Number | 200M14-660-ND |
Manufacturer | |
Manufacturer Product Number | 200M14-660 |
Description | FUSE CRTRDGE 200A 690VAC/400VDC |
Customer Reference | |
Detailed Description | 200A 690 VAC 400 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 690 VAC | |
Voltage Rating - DC | 400 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA AC, 40kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.496" Dia x 2.598" L (38.00mm x 66.00mm) |


