
TFP200 | |
|---|---|
DigiKey Part Number | TFP200-ND |
Manufacturer | |
Manufacturer Product Number | TFP200 |
Description | FUSE 200AMP 660V AC INDUSTRIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 200A 660 VAC 350 VDC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 660 VAC | |
Voltage Rating - DC | 350 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | gG/gL | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £209.60800 | £2,096.08 |
| Unit Price without VAT: | £209.60800 |
|---|---|
| Unit Price with VAT: | £251.52960 |

