Similar

1B0089 | |
|---|---|
DigiKey Part Number | 2041-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1B0089 |
Description | BUSS FUSEBLOCK CLASS T |
Customer Reference | |
Detailed Description | Fuse Block 200 A 600V 3 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Class T Fuses |
Mfr | Fuse Type Bolt Down |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 3 |
Part Status Obsolete | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 1.079" Dia x 3.25" L (27.4mm x 82.6mm) | Termination Style Box Lug |
Current Rating (Amps) 200 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM60200-3CR | Eaton - Bussmann Electrical Division | 0 | 2041-TM60200-3CR-ND | £1,287.43167 | Similar |


