
TM60200-3CR | |
|---|---|
DigiKey Part Number | 2041-TM60200-3CR-ND |
Manufacturer | |
Manufacturer Product Number | TM60200-3CR |
Description | FUSE BLOCK 600V 200A CHASSIS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 200 A 600V 3 Circuit Bolt Down Chassis Mount |
Category | For Use With/Related Products JJS |
Mfr | Fuse Type Bolt Down |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Current Rating (Amps) 200 A | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £1,287.43167 | £7,724.59 |
| Unit Price without VAT: | £1,287.43167 |
|---|---|
| Unit Price with VAT: | £1,544.91800 |

