
170M1560 | |
|---|---|
DigiKey Part Number | 170M1560-ND |
Manufacturer | |
Manufacturer Product Number | 170M1560 |
Description | FUSE SQUARE 20A 690VAC RECT |
Customer Reference | |
Detailed Description | 20A 690 VAC Fuse Square Requires Holder |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Approval Agency UR |
Part Status Obsolete | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Requires Holder | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 2.087" L x 0.807" W x 2.047" H (53.00mm x 20.50mm x 52.00mm) |
Current Rating (Amps) 20A | Melting I²t 11.5 |
Voltage Rating - AC 690 VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170M1560D | Eaton - Bussmann Electrical Division | 0 | 170M1560D-ND | £227.28000 | Direct |


