
170M1560D | |
|---|---|
DigiKey Part Number | 170M1560D-ND |
Manufacturer | |
Manufacturer Product Number | 170M1560D |
Description | FUSE SQUARE 20A 690VAC RECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20A 690 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Approval Agency CE, CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Requires Holder | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 2.087" L x 0.807" W x 2.047" H (53.00mm x 20.50mm x 52.00mm) |
Current Rating (Amps) 20A | Melting I²t 11.5 |
Voltage Rating - AC 690 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £227.28000 | £227.28 |
| Unit Price without VAT: | £227.28000 |
|---|---|
| Unit Price with VAT: | £272.73600 |

