
14004-8 | |
|---|---|
DigiKey Part Number | 2041-14004-8-ND |
Manufacturer | |
Manufacturer Product Number | 14004-8 |
Description | CONN BARRIER STRIP 8CIRC 0.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.500" (12.70mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 90A |
Series | Voltage Rating 600V |
Packaging Bulk | Wire Gauge 4-14 AWG |
Part Status Active | Top Termination Screws |
Terminal Block Type Barrier Block | Bottom Termination Closed |
Number of Circuits 8 | Barrier Type Enclosed |
Number of Wire Entries 16 | Mounting Type Chassis, Panel |
Pitch 0.500" (12.70mm) | Operating Temperature 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £95.80000 | £95.80 |
| 10 | £72.13900 | £721.39 |
| 30 | £65.52200 | £1,965.66 |
| 50 | £63.19660 | £3,159.83 |
| 100 | £60.64670 | £6,064.67 |
| Unit Price without VAT: | £95.80000 |
|---|---|
| Unit Price with VAT: | £114.96000 |


