5 Circuit 0.500" (12.70mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14004-5

DigiKey Part Number
283-3694-ND
Manufacturer
Manufacturer Product Number
14004-5
Description
CONN BARRIER STRIP 5CIRC 0.5"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 Circuit 0.500" (12.70mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Eaton - Bussmann Electrical Division
Current Rating (Amps)
90A
Series
Voltage Rating
600V
Packaging
Bulk
Wire Gauge
4-14 AWG
Part Status
Active
Top Termination
Screws
Terminal Block Type
Barrier Block
Bottom Termination
Closed
Number of Circuits
5
Barrier Type
Enclosed
Number of Wire Entries
10
Mounting Type
Chassis, Panel
Pitch
0.500" (12.70mm)
Operating Temperature
75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£66.44000£66.44
10£49.36800£493.68
25£45.19040£1,129.76
50£42.77780£2,138.89
100£40.88470£4,088.47
Manufacturers Standard Package
Unit Price without VAT:£66.44000
Unit Price with VAT:£79.72800