
125NHG02B | |
|---|---|
DigiKey Part Number | 125NHG02B-ND |
Manufacturer | |
Manufacturer Product Number | 125NHG02B |
Description | FUSE SQUARE 125A 500VAC/250VDC |
Customer Reference | |
Detailed Description | 125A 500 VAC 250 VDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Obsolete | Class NH |
Mounting Type Requires Holder | Approval Agency VDE |
Fuse Type Square | Breaking Capacity @ Rated Voltage 120kA |
Current Rating (Amps) 125A | Package / Case Rectangular, Blade |
Voltage Rating - AC 500 VAC | Size / Dimension 2.953" L x 2.047" W x 2.165" H (75.00mm x 52.00mm x 55.00mm) |
Voltage Rating - DC 250 VDC | Melting I²t 25000.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 125NHG01B | Eaton - Bussmann Electrical Division | 0 | 125NHG01B-ND | £118.33667 | Similar |

