
125NHG01B | |
|---|---|
DigiKey Part Number | 125NHG01B-ND |
Manufacturer | |
Manufacturer Product Number | 125NHG01B |
Description | FUSE SQUARE 125A 500VAC/250VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 125A 500 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Class NH |
Part Status Active | Approval Agency VDE |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 120kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 125A | Size / Dimension 2.953" L x 1.181" W x 1.969" H (75.00mm x 30.00mm x 50.00mm) |
Voltage Rating - AC 500 VAC | Melting I²t 25000.0 |
Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £118.33667 | £355.01 |
| Unit Price without VAT: | £118.33667 |
|---|---|
| Unit Price with VAT: | £142.00400 |

