Parametric Equivalent



1410-F110-P1F1-W14QE4-10A | |
|---|---|
DigiKey Part Number | 1410-F110-P1F1-W14QE4-10A-ND |
Manufacturer | |
Manufacturer Product Number | 1410-F110-P1F1-W14QE4-10A |
Description | CIR BRKR THRM 10A 250VAC 48VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 48 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Red | |
Illumination Voltage (Nominal) | 90V | |
Approval Agency | CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £13.54720 | £677.36 |
| Unit Price without VAT: | £13.54720 |
|---|---|
| Unit Price with VAT: | £16.25664 |


