




1410-F110-P1F1-W14QE3-10A | |
|---|---|
DigiKey Part Number | 302-1175-ND |
Manufacturer | |
Manufacturer Product Number | 1410-F110-P1F1-W14QE3-10A |
Description | CIR BRKR THRM 10A 250VAC 48VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 48 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Red | |
Illumination Voltage (Nominal) | 90V | |
Approval Agency | CSA C22.2 No 235, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.00000 | £21.00 |
| 5 | £17.42000 | £87.10 |
| 10 | £16.07200 | £160.72 |
| 50 | £13.31480 | £665.74 |
| 100 | £12.27020 | £1,227.02 |
| 250 | £11.00464 | £2,751.16 |
| 500 | £10.12696 | £5,063.48 |
| Unit Price without VAT: | £21.00000 |
|---|---|
| Unit Price with VAT: | £25.20000 |

