Similar
Similar
Similar
Similar




Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | Dot | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.30mm x 13.00mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | CSA, cUL, cULus, UL, VDE | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |





