
ZMM47 | |
|---|---|
DigiKey Part Number | 4878-ZMM47TR-ND - Tape & Reel (TR) 4878-ZMM47CT-ND - Cut Tape (CT) 4878-ZMM47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM47 |
Description | DIODE ZENER 47V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM47 Models |
Category | Impedance (Max) (Zzt) 110 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 36 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMM47 | Diotec Semiconductor | 625 | 4878-ZMM47CT-ND | £0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07200 | £0.72 |
| 100 | £0.04420 | £4.42 |
| 500 | £0.03204 | £16.02 |
| 1,000 | £0.02807 | £28.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.02374 | £59.35 |
| 5,000 | £0.02106 | £105.30 |
| 7,500 | £0.01969 | £147.67 |
| 12,500 | £0.01814 | £226.75 |
| 17,500 | £0.01723 | £301.52 |
| 25,000 | £0.01633 | £408.25 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

