
TGL34-8.2CA | |
|---|---|
DigiKey Part Number | 4878-TGL34-8.2CATR-ND - Tape & Reel (TR) 4878-TGL34-8.2CACT-ND - Cut Tape (CT) 4878-TGL34-8.2CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL34-8.2CA |
Description | TVS DIODE 7VWM 12.1VC DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL34-8.2CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.18800 | £1.88 |
| 100 | £0.11850 | £11.85 |
| 500 | £0.08826 | £44.13 |
| 1,000 | £0.07849 | £78.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.06791 | £169.78 |
| 5,000 | £0.06135 | £306.75 |
| 7,500 | £0.05800 | £435.00 |
| 12,500 | £0.05424 | £678.00 |
| 17,500 | £0.05202 | £910.35 |
| 25,000 | £0.04985 | £1,246.25 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

