
SMZ6.8 | |
|---|---|
DigiKey Part Number | 4878-SMZ6.8TR-ND - Tape & Reel (TR) 4878-SMZ6.8CT-ND - Cut Tape (CT) 4878-SMZ6.8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZ6.8 |
Description | DIODE ZENER 6.8V 2W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 2 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMZ6.8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.20400 | £2.04 |
| 100 | £0.13040 | £13.04 |
| 500 | £0.09674 | £48.37 |
| 1,000 | £0.07778 | £77.78 |
| 2,000 | £0.07293 | £145.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05908 | £295.40 |
| 10,000 | £0.05235 | £523.50 |
| 15,000 | £0.04936 | £740.40 |
| 50,000 | £0.04805 | £2,402.50 |
| 125,000 | £0.04497 | £5,621.25 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

