
KBPC3506WP | |
|---|---|
DigiKey Part Number | 2721-KBPC3506WP-ND |
Manufacturer | |
Manufacturer Product Number | KBPC3506WP |
Description | BRIDGE RECT 1P 600V 35A KBPC WP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBPC WP |
Datasheet | Datasheet |
EDA/CAD Models | KBPC3506WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC WP | |
Supplier Device Package | KBPC WP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £7.07050 | £282.82 |
| 80 | £3.61150 | £288.92 |
| 160 | £1.91325 | £306.12 |
| 320 | £1.60163 | £512.52 |
| Unit Price without VAT: | £7.07050 |
|---|---|
| Unit Price with VAT: | £8.48460 |

