
KBPC10/15/2516FP | |
|---|---|
DigiKey Part Number | 4878-KBPC10/15/2516FP-ND |
Manufacturer | |
Manufacturer Product Number | KBPC10/15/2516FP |
Description | BRIDGE RECT 1P 1.6KV 25A KBPC FP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.6 kV Chassis Mount KBPC FP |
Datasheet | Datasheet |
EDA/CAD Models | KBPC10/15/2516FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, KBPC FP | |
Supplier Device Package | KBPC FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.15000 | £3.15 |
| 10 | £2.07400 | £20.74 |
| 240 | £1.30758 | £313.82 |
| 720 | £1.15551 | £831.97 |
| 1,200 | £1.09786 | £1,317.43 |
| 2,160 | £1.08651 | £2,346.86 |
| Unit Price without VAT: | £3.15000 |
|---|---|
| Unit Price with VAT: | £3.78000 |

