
DB50-08 | |
|---|---|
DigiKey Part Number | 4878-DB50-08-ND |
Manufacturer | |
Manufacturer Product Number | DB50-08 |
Description | BRIDGE, 3-PH, DB, 800V, 50A, 150 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 800 V Chassis Mount DB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 25 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 5-Square, DB-35 | |
Supplier Device Package | DB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.93000 | £4.93 |
| 50 | £2.62780 | £131.39 |
| 100 | £2.40560 | £240.56 |
| 500 | £2.01650 | £1,008.25 |
| 1,000 | £1.98297 | £1,982.97 |
| Unit Price without VAT: | £4.93000 |
|---|---|
| Unit Price with VAT: | £5.91600 |

