Zener Diode 22 V 500 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 500 mW ±2% Surface Mount SOD-123F
BZT52B5V1-AQ

BZT52B22

DigiKey Part Number
4878-BZT52B22-ND
Manufacturer
Manufacturer Product Number
BZT52B22
Description
DIODE ZENER 22V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52B22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.08100£0.81
100£0.04980£4.98
500£0.03622£18.11
1,000£0.03182£31.82
3,000£0.02618£78.54
6,000£0.02333£139.98
12,000£0.02092£251.04
51,000£0.01706£870.06
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600