Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAT54SW-AQ | |
|---|---|
DigiKey Part Number | 4878-BAT54SW-AQTR-ND - Tape & Reel (TR) 4878-BAT54SW-AQCT-ND - Cut Tape (CT) 4878-BAT54SW-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SW-AQ |
Description | SCHOTTKY, SOT-323, 30V, 0.2A, 15 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01543 | £46.29 |
| 6,000 | £0.01479 | £88.74 |
| 9,000 | £0.01442 | £129.78 |
| 15,000 | £0.01398 | £209.70 |
| 21,000 | £0.01374 | £288.54 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |





