BAT54SW-AQ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


DComponents
In Stock: 2,970
Unit Price: £0.10900
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.04414
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 6,000
Unit Price: £0.12000
Datasheet
New Product
Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54SW-AQ

DigiKey Part Number
4878-BAT54SW-AQTR-ND - Tape & Reel (TR)
4878-BAT54SW-AQCT-ND - Cut Tape (CT)
4878-BAT54SW-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54SW-AQ
Description
SCHOTTKY, SOT-323, 30V, 0.2A, 15
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
3 µA @ 30 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02200£0.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.01543£46.29
6,000£0.01479£88.74
9,000£0.01442£129.78
15,000£0.01398£209.70
21,000£0.01374£288.54
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400