Zener Diode 12 V 3 W ±5% Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EZ12

DigiKey Part Number
4878-3EZ12CT-ND - Cut Tape (CT)
4878-3EZ12TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3EZ12
Description
DIODE ZENER 12V 3W DO204AC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 3 W ±5% Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
3EZ12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,727
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.14100£1.41
100£0.10720£10.72
500£0.07960£39.80
1,000£0.06357£63.57
2,000£0.06316£126.32
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000£0.05235£209.40
8,000£0.03889£311.12
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600