


1.0SMBJ28CA | |
|---|---|
DigiKey Part Number | 4878-1.0SMBJ28CATR-ND - Tape & Reel (TR) 4878-1.0SMBJ28CACT-ND - Cut Tape (CT) 4878-1.0SMBJ28CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMBJ28CA |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1.0SMBJ28CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20400 | £2.04 |
| 100 | £0.12830 | £12.83 |
| 500 | £0.09570 | £47.85 |
| 1,000 | £0.08513 | £85.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07168 | £215.04 |
| 6,000 | £0.06490 | £389.40 |
| 9,000 | £0.06144 | £552.96 |
| 15,000 | £0.05755 | £863.25 |
| 21,000 | £0.05524 | £1,160.04 |
| 30,000 | £0.05301 | £1,590.30 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

