ZXT12P40DXTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2,288
Unit Price: £1.84000
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 2A 130MHz 1.04W Surface Mount 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXT12P40DXTC

DigiKey Part Number
ZXT12P40DXTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXT12P40DXTC
Description
TRANS 2PNP DUAL 40V 2A 8-MSOP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 2A 130MHz 1.04W Surface Mount 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
2A
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
260mV @ 100mA, 2A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Power - Max
1.04W
Frequency - Transition
130MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types