
ZXT12P40DXTA | |
|---|---|
DigiKey Part Number | 31-ZXT12P40DXTATR-ND - Tape & Reel (TR) 31-ZXT12P40DXTACT-ND - Cut Tape (CT) 31-ZXT12P40DXTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT12P40DXTA |
Description | TRANS 2PNP DUAL 40V 2A 8-MSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 2A 130MHz 1.04W Surface Mount 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 2A | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 260mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1.04W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.84000 | £1.84 |
| 10 | £1.17900 | £11.79 |
| 100 | £0.80340 | £80.34 |
| 500 | £0.64230 | £321.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.59051 | £590.51 |
| 2,000 | £0.54696 | £1,093.92 |
| 3,000 | £0.52478 | £1,574.34 |
| 5,000 | £0.49986 | £2,499.30 |
| 7,000 | £0.48510 | £3,395.70 |
| 10,000 | £0.48146 | £4,814.60 |
| Unit Price without VAT: | £1.84000 |
|---|---|
| Unit Price with VAT: | £2.20800 |

