
ZXMS6008DN8-13 | |
|---|---|
DigiKey Part Number | 31-ZXMS6008DN8-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMS6008DN8-13 |
Description | LOW SIDE INTELLIFET SO-8 T&R 2.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.1A 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 60V | |
Current - Output (Max) | 1.1A | |
Rds On (Typ) | 500mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.17872 | £446.80 |
| 5,000 | £0.17378 | £868.90 |
| 7,500 | £0.17131 | £1,284.82 |
| 12,500 | £0.16857 | £2,107.12 |
| 17,500 | £0.16697 | £2,921.97 |
| 25,000 | £0.16543 | £4,135.75 |
| Unit Price without VAT: | £0.17872 |
|---|---|
| Unit Price with VAT: | £0.21446 |

