
ZXMP6A13GQTA | |
|---|---|
DigiKey Part Number | ZXMP6A13GQTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMP6A13GQTA |
Description | MOSFET BVDSS: 41V 60V SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Surface Mount SOT-223-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Current - Continuous Drain (Id) @ 25°C | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28748 | £287.48 |
| 2,000 | £0.26337 | £526.74 |
| 3,000 | £0.25108 | £753.24 |
| 5,000 | £0.23728 | £1,186.40 |
| 7,000 | £0.22910 | £1,603.70 |
| 10,000 | £0.22577 | £2,257.70 |
| Unit Price without VAT: | £0.28748 |
|---|---|
| Unit Price with VAT: | £0.34498 |

