


ZXLD1615QET5TA | |
|---|---|
DigiKey Part Number | 31-ZXLD1615QET5TATR-ND - Tape & Reel (TR) 31-ZXLD1615QET5TACT-ND - Cut Tape (CT) 31-ZXLD1615QET5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1615QET5TA |
Description | IC REG BOOST FLYBACK ADJ TSOT25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.81100 | £8.11 |
| 25 | £0.73600 | £18.40 |
| 100 | £0.65320 | £65.32 |
| 250 | £0.61368 | £153.42 |
| 500 | £0.58986 | £294.93 |
| 1,000 | £0.58330 | £583.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.54601 | £1,638.03 |
| 6,000 | £0.53415 | £3,204.90 |
| 9,000 | £0.52822 | £4,753.98 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |


