ZXLD1366QDACTC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 808
Unit Price: £0.43000
Datasheet
Image for ZXLD1366QDACTC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXLD1366QDACTC

DigiKey Part Number
ZXLD1366QDACTCDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXLD1366QDACTC
Description
IC LED DRIVER RGLTR PWM 1A 6DFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A V-DFN3030-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
60V
Voltage - Output
60V
Current - Output / Channel
1A
Frequency
1MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
V-DFN3030-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes