
AL8862QFGEAW-7 | |
|---|---|
DigiKey Part Number | 31-AL8862QFGEAW-7TR-ND - Tape & Reel (TR) 31-AL8862QFGEAW-7CT-ND - Cut Tape (CT) 31-AL8862QFGEAW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8862QFGEAW-7 |
Description | IC LED DVR REG 1A VDFN30308/SWP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A V-DFN3030-8/SWP (Type A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | V-DFN3030-8/SWP (Type A) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.30400 | £3.04 |
| 25 | £0.27160 | £6.79 |
| 100 | £0.23660 | £23.66 |
| 250 | £0.21984 | £54.96 |
| 500 | £0.20978 | £104.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.19731 | £295.97 |
| 3,000 | £0.19122 | £573.66 |
| 4,500 | £0.18816 | £846.72 |
| 7,500 | £0.18478 | £1,385.85 |
| 10,500 | £0.18280 | £1,919.40 |
| 15,000 | £0.18090 | £2,713.50 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |











