ZXGD3102T8TA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3,600
Unit Price: £0.70000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,200
Unit Price: £1.66000
Datasheet
High-Side, Low-Side Gate Driver IC Non-Inverting SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXGD3102T8TA

DigiKey Part Number
ZXGD3102T8TADI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXGD3102T8TA
Description
IC GATE DRVR HI/LOW SIDE SM8
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting SM8
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5V ~ 15V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
2A, 5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
9840ns, 78ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-223-8
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes