
ZXGD3111N7TC | |
|---|---|
DigiKey Part Number | ZXGD3111N7TCDITR-ND - Tape & Reel (TR) ZXGD3111N7TCDICT-ND - Cut Tape (CT) ZXGD3111N7TCDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3111N7TC |
Description | SYNCH MOSFET CONTROLLER,SO-7,T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 7-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 400 ns | |
Delay Time - OFF | 400 ns | |
Current - Output (Max) | - | |
Current - Supply | 200 µA | |
Voltage - Supply | 4V ~ 20V | |
Applications | General Purpose | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.66000 | £1.66 |
| 10 | £1.22900 | £12.29 |
| 25 | £1.12080 | £28.02 |
| 100 | £1.00180 | £100.18 |
| 250 | £0.94508 | £236.27 |
| 500 | £0.91542 | £457.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.85300 | £2,132.50 |
| 5,000 | £0.83508 | £4,175.40 |
| 7,500 | £0.82611 | £6,195.82 |
| Unit Price without VAT: | £1.66000 |
|---|---|
| Unit Price with VAT: | £1.99200 |


