
ZXFBF04N14TC | |
|---|---|
DigiKey Part Number | ZXFBF04N14TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXFBF04N14TC |
Description | IC BUFFER 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Buffer Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 40V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 12 mV | |
Current - Supply | 7.6mA | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |

